The MRF8S26120HR5 is a single N-channel power MOSFET from NXP with a drain to source breakdown voltage of 65V and a continuous drain current of 900mA. It operates at a frequency of up to 880MHz and has a gain of 21.2dB. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a screw mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 900mA |
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 880MHz |
| Gain | 21.2dB |
| Gate to Source Voltage (Vgs) | 10V |
| Min Frequency | 2.62GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 58W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| Weight | 0.226635oz |
| RoHS | Compliant |