The MRF8S8260HR5 is a 70V N-CHANNEL power MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a maximum output power of 72W and is mounted using a screw. The device is RoHS compliant and has a voltage rating of 65V. It operates at a frequency of up to 1.88GHz and has a gain of 16dB.
Checking distributor stock and pricing after the page loads.
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 1.88GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 895MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Power | 72W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |