The MRF8S8260HSR5 is a single N-CHANNEL power MOSFET from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a drain to source breakdown voltage of 70V and a gate to source voltage of 10V. This surface mount device is RoHS compliant and available in a tape and reel packaging format with 50 units per package.
NXP MRF8S8260HSR5 technical specifications.
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 1.88GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Frequency | 895MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 72W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 30V |
| Voltage Rating | 65V |
| RoHS | Compliant |
No datasheet is available for this part.