Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRF9030NBR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-2 |
| Frequency | 945MHz |
| Gain | 20dB |
| Output Power | 30W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9030NBR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
