Transistors RF MOSFET Power 45W RF PWR LDMOS NI360S
NXP MRF9045LSR5 technical specifications.
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 18.8dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Output Power | 55W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 175W |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
No datasheet is available for this part.
