The MRF9085LR5 is a high-power N-channel MOSFET from NXP, featuring a breakdown voltage of 65V and a frequency of 880MHz. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250W. This device is lead-free and packaged in a TO-220 package, suitable for high-power applications.
NXP MRF9085LR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 880MHz |
| Gain | 17.9dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Output Power | 90W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
No datasheet is available for this part.