
The MRF9085LSR5 is a 65V N-CHANNEL power MOSFET with a maximum operating frequency of 880MHz. It has a maximum power dissipation of 250W and an output power of 90W. The device is packaged in tape and reel quantities of 50. It is designed to operate over a temperature range of -65°C to 150°C. The MRF9085LSR5 is a lead-free device, compliant with lead-free requirements.
Sign in to ask questions about the NXP MRF9085LSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF9085LSR5 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 880MHz |
| Gain | 17.9dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Output Power | 90W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9085LSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
