
The MRF9210R5 is a 65V N-CHANNEL power MOSFET with a current rating of 10uA. It operates at frequencies up to 880MHz and can handle a maximum power dissipation of 565W. The device is lead free and packaged in tape and reel quantities of 50. The MRF9210R5 is rated for operation between -65°C and 150°C.
Sign in to ask questions about the NXP MRF9210R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRF9210R5 technical specifications.
| Current Rating | 10uA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 880MHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 565W |
| Output Power | 40W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 565W |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF9210R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
