
The MRFE6S9135HSR5 is a high-power N-CHANNEL MOSFET from NXP with a maximum operating temperature of 150°C and a frequency of 940MHz. It has a drain to source breakdown voltage of 66V and an output power of 39W. The device is packaged in a tape and reel format with 50 units per package. The MOSFET is designed for high-power applications and can withstand a test voltage of 28V.
Sign in to ask questions about the NXP MRFE6S9135HSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFE6S9135HSR5 technical specifications.
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 940MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 39W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9135HSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
