Sign in to ask questions about the NXP MRFE6S9160HSR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MRFE6S9160HSR5 technical specifications.
| Frequency | 880MHz |
| Gain | 21dB |
| Lead Free | Lead Free |
| Output Power | 35W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9160HSR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.