
The MRFE6S9201HSR5 is an N-Channel power MOSFET with a drain to source breakdown voltage of 66V and a frequency of 880MHz. It has a gain of 20.8dB and can handle an output power of 40W. The device is available in a tape and reel package with 50 units per package. The operating temperature range is from -65°C to 150°C.
NXP MRFE6S9201HSR5 technical specifications.
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 880MHz |
| Gain | 20.8dB |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 40W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9201HSR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.