
The NXP MRFE6S9205HR5 is a high-frequency N-CHANNEL power MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a drain to source breakdown voltage of 66V and a gate to source voltage of 12V. The device operates at a frequency of 880MHz and has a gain of 21.2dB. It is available in a tape and reel packaging with 50 devices per package. The MRFE6S9205HR5 is suitable for high-power applications requiring high-frequency switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MRFE6S9205HR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain to Source Breakdown Voltage | 66V |
| Drain to Source Voltage (Vdss) | 66V |
| Frequency | 880MHz |
| Gain | 21.2dB |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Output Power | 58W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 28V |
| Voltage Rating | 66V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRFE6S9205HR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.