FET RF 15V 3.55GHZ PLD-1.5
NXP MRFG35005NR5 technical specifications.
| Frequency | 3.55GHz |
| Gain | 11dB |
| Lead Free | Contains Lead |
| Output Power | 4.5W |
| Packaging | Tape and Reel |
| Test Voltage | 12V |
| Voltage Rating | 15V |
| RoHS | Compliant |
No datasheet is available for this part.