
The MSC8103VT1200F is a 300MHz microcontroller with 512KB of RAM packaged in a surface mount FCBGA package. It operates over a temperature range of -40°C to 75°C. The device is not radiation hardened and is not RoHS compliant. It is part of the StarCore series.
Sign in to ask questions about the NXP MSC8103VT1200F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MSC8103VT1200F technical specifications.
| Package/Case | FCBGA |
| Frequency | 300MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | StarCore |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8103VT1200F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.