DSP 32-Bit/64-Bit 1GHz 1000MIPS Tray
NXP MSC8157LVT1000A technical specifications.
| Max Frequency | 1GHz |
| Operating Supply Voltage | 1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MSC8157LVT1000A to view detailed technical specifications.
No datasheet is available for this part.