DSP 32-Bit/64-Bit 1.2GHz 1200MIPS 783-Pin BGA Tray
NXP MSC8157SVT1200A technical specifications.
| Package/Case | BGA |
| Max Frequency | 1.2GHz |
| Operating Supply Voltage | 1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.