The NXP N74F191D,602 is a 4-bit asynchronous counter with a positive edge trigger type. It is available in a SOIC package, suitable for surface mount applications. The counter operates within a temperature range of 0 to 70°C. The device is RoHS compliant and available in quantities of 50 per package, packaged in rail or tube formats.
NXP N74F191D,602 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74F |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.