
The NXP N74F244DB112 is an 8-channel 4-bit inverting buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of -15mA and a low level output current of 64mA. The device is designed for surface mount and operates at a supply voltage of 5V. The N74F244DB112 is packaged in a SSOP package and is available in a rail/tube packaging configuration.
NXP N74F244DB112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F244DB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
