The NXP N74F273AN is an 8-bit D-type flip-flop with single-ended input, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 7ns and is compliant with RoHS regulations. This component is available in a packaging quantity of 18 units, packaged in rail or tube format. The device operates within a temperature range of 0°C to 70°C.
NXP N74F273AN technical specifications.
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F273AN to view detailed technical specifications.
No datasheet is available for this part.