The NXP N74F3893A is a non-inverting transceiver with a logic function of transceiver. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is mounted using surface mount technology and is packaged in a PLCC case. It is not RoHS compliant.
NXP N74F3893A technical specifications.
| Package/Case | PLCC |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.