The N74F541D623 is an 8-bit inverting buffer with 8 inputs and 8 outputs, featuring a 3-STATE output type. It operates at a supply voltage of 5V and is packaged in a surface-mount SO package. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of -15mA and a low level output current of 64mA.
NXP N74F541D623 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F541D623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.