
The NXP N74F786D602 is a 4-bit logic IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates at a supply voltage of 5V. The IC is packaged in a SO package and is available in quantities of 50. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP N74F786D602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP N74F786D602 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F786D602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.