
The N74F786N602 is a 4-bit logic IC from NXP, packaged in a PDIP with a through-hole mount. It operates within a temperature range of 0°C to 70°C. The IC is designed for use with a 5V supply voltage. It is available in quantities of 25, packaged in rail or tube packaging.
Sign in to ask questions about the NXP N74F786N602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP N74F786N602 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 74F |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F786N602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.