The NE5232D/01-T dual op-amp from NXP features a gain bandwidth product of 2.5MHz and a voltage gain of 110dB. It operates on a dual supply voltage between 1V and 2.75V, with a maximum supply current of 2mA. The op-amp is available in a SO package, packaged in tape and reel quantities of 2500 units. It can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 0.8V/µs |
| Supply Current | 2mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |