
IC OPAMP GP 2.5MHZ RRO 14SO
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 2.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
