NXP NE5517AN,602 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP NE5517AN,602 to view detailed technical specifications.
No datasheet is available for this part.