The NE5532N,602 dual operational amplifier from NXP features a common mode rejection ratio of 70dB and a unity gain bandwidth product of 10MHz. It can operate with a maximum dual supply voltage of 20V and a minimum of 3V. The device is packaged in a PDIP and is designed for through-hole mounting. The op-amp can dissipate up to 1.2W of power and has a slew rate of 9V/µs. It is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 9V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |