TRANS NPN LOW PRO M13 SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 12V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 4GHz |
| RoHS | Compliant |