
The NXP NPIC6C595BQ-Q100,1 is an 8-bit shift register with a maximum operating temperature of 125°C and a supply voltage range of 4.5V to 5.5V. It is designed for surface mount applications and is packaged in a single unit on cut tape. The device is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
NXP NPIC6C595BQ-Q100,1 technical specifications.
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
