
The NPIC6C596D,118 is an 8-bit shift register from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C, with a supply voltage of 5V. The device is RoHS compliant and lead free. It is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the NXP NPIC6C596D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NPIC6C596D,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP NPIC6C596D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.