
The NT2H1311F0DTLH is a 13.56MHz RFID tag with 144 bytes of memory, operating within a temperature range of -25°C to 70°C. It is available in tape and reel packaging with a quantity of 4000 units. This device is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in RFID applications.
Sign in to ask questions about the NXP NT2H1311F0DTLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NT2H1311F0DTLH technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 144B |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NT2H1311F0DTLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
