Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NT2H1611F0DTLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 888B |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NT2H1611F0DTLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.