
13.56MHz NFC/RFID tag and transponder IC with 1KB memory. Features I2C interface and operates across a -40°C to 85°C temperature range. Packaged in an 8-pin XQFN EP, supplied on tape and reel with 4000 units per package. Lead-free construction.
Sign in to ask questions about the NXP NT3H1101W0FHKH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NT3H1101W0FHKH technical specifications.
| Frequency | 13.56MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP NT3H1101W0FHKH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
