NXP NT3H1101W0FTTJ technical specifications.
| Technology | Passive |
| Memory Size | 1KByte |
| Maximum Data Rate | 106Kbps |
| Style | IC |
| Frequency Range | 13560(Typ)kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Pin Count | 8 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP NT3H1101W0FTTJ to view detailed technical specifications.
No datasheet is available for this part.