
NFC/RFID Tag and Transponder IC operating at 13.56MHz. Features 2KB memory capacity and an I2C interface. Designed for general RFID applications, this component offers a wide operating temperature range from -40°C to 85°C. Supplied on tape and reel in a lead-free 8-pin XQFN EP package, with 4000 units per reel.
NXP NT3H1201W0FHKH technical specifications.
| Frequency | 13.56MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP NT3H1201W0FHKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
