NFC/RFID Tag and Transponder IC 13560kHz 2KByte 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Technology | Passive |
| Memory Size | 2KByte |
| Maximum Data Rate | 106Kbps |
| Style | IC |
| Frequency Range | 13560(Typ)kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Pin Count | 8 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |