
NFC/RFID Tag and Transponder IC operating at 13.56MHz with 1KByte memory. Features an 8-pin XQFN EP package with a JEDEC code of S-PQCC-N8, measuring 1.6mm x 1.6mm. Supports an industrial temperature grade from -40°C to 105°C, with a nominal supply voltage of 1.8V (1.67V to 3.6V). This microprocessor circuit is designed for general RFID applications.
NXP NT3H2111W0FHKH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.67 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP NT3H2111W0FHKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.