NFC/RFID Tag and Transponder IC operating at 13560 kHz, featuring 2KByte of memory. This passive IC is housed in an 8-pin XQFN EP package, offering a wide operating temperature range from -40 °C to 105 °C. Designed for general RFID applications, it belongs to the QFN package family.
NXP NT3H2211W0FHKH technical specifications.
| Technology | Passive |
| Memory Size | 2KByte |
| Style | IC |
| Frequency Range | 13560(Typ)kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 8 |
| Package/Case | XQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.