NTA7002N: Small Signal MOSFET 30V 154mA 7 Ohm Single N-Channel SC-75 with ESD Protection
Checking distributor stock and pricing after the page loads.
NXP NTA7002NT1G technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 154mA |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.