NXP NTB0101GN,132 technical specifications.
| Package/Case | DIP |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Propagation Delay | 4.4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NTB0101GN,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.