Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NTB0102GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NTB0102GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 340ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0102GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.