Single N-Channel Power MOSFET 30V, 18.5A, 10mΩ
Checking distributor stock and pricing after the page loads.
NXP NTD4302G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.