Power MOSFET 15 A, 60 V N-Channel TO-220
NXP NTP18N06G technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP NTP18N06G to view detailed technical specifications.
No datasheet is available for this part.