NTR1P02LT1: Small Signal MOSFET 20V 1.3A 220 mOhm Single P-Channel SOT-23 Logic Level
Checking distributor stock and pricing after the page loads.
NXP NTR1P02LT1G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.