
The NX2301P215 is a surface-mount power MOSFET with a maximum continuous drain current of 2A and a maximum drain-to-source voltage of -20V. It features an on-resistance of 120mR and a maximum power dissipation of 400mW. The device is packaged in a lead-free SOT package and is available in quantities of 3000 per reel.
NXP NX2301P215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 120MR |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -20V |
| Max Power Dissipation | 400mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 120mR |
| RoHS | Compliant |
Download the complete datasheet for NXP NX2301P215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.