Sign in to ask questions about the NXP NX3008NBKS115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NX3008NBKS115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 445mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 1.4R |
| Series | Automotive, AEC-Q101, TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3008NBKS115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
