
NXP NXB0102GT115 technical specifications.
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 340ns |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP NXB0102GT115 to view detailed technical specifications.
No datasheet is available for this part.