
The NXP S20H100C127 is a diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 4.5uA. The diode can handle a peak non-repetitive surge current of 250A and a forward current of 20A. It is available in a TO-220AB package and is mounted through a hole. The package quantity is 50 and it is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NXPS20H100C127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NXPS20H100C127 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP NXPS20H100C127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
