Sign in to ask questions about the NXP NZH12B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NZH12B technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZH12B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
