Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP NZX18B,133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP NZX18B,133 technical specifications.
| Package/Case | SC |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Working Voltage | 18V |
| Zener Voltage | 17.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZX18B,133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
